2222SQ-90NJEC
Coilcraft Inc
Description: General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT

Overview of 2222SQ-90NJEC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2222SQ-90NJEC Coilcraft Inc General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT
2222SQ-111JEC Coilcraft Inc General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522,
2222SQ-301GEB Coilcraft Inc General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT

Price & Stock for 2222SQ-90NJEC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 994-2222SQ-90NJEC
Mouser Electronics RF Inductors - SMD 2222 90nH Unshld 5% 5A 5.5mOhms RoHS: Compliant 983
  • 1 $2.6900
  • 250 $1.8900
  • 500 $1.3200
  • 1,000 $1.2300
$1.2300 / $2.6900 Buy Now
Coilcraft Direct RF inductor, air core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 1949
  • 1 $1.3500
  • 250 $1.0900
  • 500 $0.8800
  • 1,000 $0.7200
  • 2,000 $0.5100
  • 5,000 $0.3700
$0.3700 / $1.3500 Buy Now

CAD Models for 2222SQ-90NJEC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2222SQ-90NJEC by Coilcraft Inc

2222SQ-90NJEC
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
2022
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
2221
Construction
Rectangular
Core Material
Air
DC Resistance
0.0055 Ω
Inductance-Nom (L)
0.09 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.69 mm
Package Length
5.46 mm
Package Style
SMT
Package Width
5.21 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
5 A
Self Resonance Frequency
1150 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Placement
DUAL ENDED
Terminal Shape
WIRE
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. 2222SQ-90NJEC
    Coilcraft Inc
    General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT
    VS

Alternate Parts for 2222SQ-90NJEC

This table gives cross-reference parts and alternative options found for 2222SQ-90NJEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222SQ-90NJEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2222SQ-90NJEB General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT Coilcraft Inc 2222SQ-90NJEC vs 2222SQ-90NJEB
2222SQ-90NJED General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT Coilcraft Inc 2222SQ-90NJEC vs 2222SQ-90NJED
2222SQ-90NJTD General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT Coilcraft Inc 2222SQ-90NJEC vs 2222SQ-90NJTD
2222SQ-90NJTC General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT Coilcraft Inc 2222SQ-90NJEC vs 2222SQ-90NJTC
2222SQ-90NJSB General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE Coilcraft Inc 2222SQ-90NJEC vs 2222SQ-90NJSB

Related Parts for 2222SQ-90NJEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2222SQ-90NJEC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2222SQ-90NJEC by Coilcraft Inc

  • Please alert me when 2222SQ-90NJEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2222SQ-90NJEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2222SQ-90NJEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2222SQ-90NJEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2222SQ-90NJEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2222SQ-90NJEC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: