2222SQ-271JTC
Coilcraft Inc
Description: General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622,

Overview of 2222SQ-271JTC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2222SQ-111JEC Coilcraft Inc General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522,
2222SQ-301GEB Coilcraft Inc General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT
2222SQ-221JEB Coilcraft Inc General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922,

CAD Models for 2222SQ-271JTC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2222SQ-271JTC by Coilcraft Inc

2222SQ-271JTC
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
4622
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4622
Construction
Rectangular
Core Material
Air
DC Resistance
0.0125 Ω
Inductance-Nom (L)
0.27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.69 mm
Package Length
11.68 mm
Package Style
SMT
Package Width
5.59 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
4.3 A
Self Resonance Frequency
800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
Terminal Shape
WIRE
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. 2222SQ-271JTC
    Coilcraft Inc
    General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622,
    VS

Alternate Parts for 2222SQ-271JTC

This table gives cross-reference parts and alternative options found for 2222SQ-271JTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222SQ-271JTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2222SQ-271JTD General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622, Coilcraft Inc 2222SQ-271JTC vs 2222SQ-271JTD
2222SQ-271JSD General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622, Coilcraft Inc 2222SQ-271JTC vs 2222SQ-271JSD
2222SQ-271JSC General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622, Coilcraft Inc 2222SQ-271JTC vs 2222SQ-271JSC
2222SQ-271JTB General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622, Coilcraft Inc 2222SQ-271JTC vs 2222SQ-271JTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2222SQ-271JTC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2222SQ-271JTC by Coilcraft Inc

  • Please alert me when 2222SQ-271JTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2222SQ-271JTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2222SQ-271JTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2222SQ-271JTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2222SQ-271JTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2222SQ-271JTC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: