Part Details for 2222LHM3030LSN3110 by Fenghua (HK) Electronics Ltd
Overview of 2222LHM3030LSN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2222LHM3030LSN3110
2222LHM3030LSN3110 CAD Models
2222LHM3030LSN3110 Part Data Attributes
|
2222LHM3030LSN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2222LHM3030LSN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2222LHM3030LSN3110
This table gives cross-reference parts and alternative options found for 2222LHM3030LSN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222LHM3030LSN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1KA222DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 2222LHM3030LSN3110 vs ECOS1KA222DA |
8222LHM3030LS070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 2222LHM3030LSN3110 vs 8222LHM3030LS070 |
MAL209032222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 2222LHM3030LSN3110 vs MAL209032222E3 |
8222LHM3030LSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 2222LHM3030LSN3110 vs 8222LHM3030LSN10 |
381LX222M080K022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 2222LHM3030LSN3110 vs 381LX222M080K022D |
8222LHM3030LSN1110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LHM3030LSN3110 vs 8222LHM3030LSN1110 |
MAL209072222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 2200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 2222LHM3030LSN3110 vs MAL209072222E3 |
EKMH800LIN222MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 2222LHM3030LSN3110 vs EKMH800LIN222MR30S |
B41252C0228M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 2222LHM3030LSN3110 vs B41252C0228M067 |
381LX222M080K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 2222LHM3030LSN3110 vs 381LX222M080K022 |