Part Details for 2222LGM2525LKN3810 by Fenghua (HK) Electronics Ltd
Overview of 2222LGM2525LKN3810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2222LGM2525LKN3810
2222LGM2525LKN3810 CAD Models
2222LGM2525LKN3810 Part Data Attributes
|
2222LGM2525LKN3810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2222LGM2525LKN3810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2222LGM2525LKN3810
This table gives cross-reference parts and alternative options found for 2222LGM2525LKN3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222LGM2525LKN3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LGM2525LKN78E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN3810 vs 8222LGM2525LKN78E0 |
MAL215628222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 2222LGM2525LKN3810 vs MAL215628222E3 |
8222LGM2525LKN98F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN3810 vs 8222LGM2525LKN98F0 |
8222LGM2525LKN08E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN3810 vs 8222LGM2525LKN08E0 |
8222LGM2525LKN4810 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN3810 vs 8222LGM2525LKN4810 |
228LBA063M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 2222LGM2525LKN3810 vs 228LBA063M2CC |
2222LGM2525LKN9850 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN3810 vs 2222LGM2525LKN9850 |
2222LGM2525LKN9810 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN3810 vs 2222LGM2525LKN9810 |
2222LGM2525LKN5850 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN3810 vs 2222LGM2525LKN5850 |
2222LGM2525LKN98F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN3810 vs 2222LGM2525LKN98F0 |