Datasheets
2222LDMAB25WPN481M by: Fenghua (HK) Electronics Ltd

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF,

Part Details for 2222LDMAB25WPN481M by Fenghua (HK) Electronics Ltd

Overview of 2222LDMAB25WPN481M by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Automotive Robotics and Drones

Part Details for 2222LDMAB25WPN481M

2222LDMAB25WPN481M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2222LDMAB25WPN481M Part Data Attributes

2222LDMAB25WPN481M Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
2222LDMAB25WPN481M Fenghua (HK) Electronics Ltd Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF,
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 1570 mA
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 2222LDMAB25WPN481M

This table gives cross-reference parts and alternative options found for 2222LDMAB25WPN481M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222LDMAB25WPN481M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESMG250ELL222MK25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con 2222LDMAB25WPN481M vs ESMG250ELL222MK25C
2222LDMAB25WPN085M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 2222LDMAB25WPN481M vs 2222LDMAB25WPN085M
8222LDMAB25WPN381B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 2222LDMAB25WPN481M vs 8222LDMAB25WPN381B
ESMG250EIJ222MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con 2222LDMAB25WPN481M vs ESMG250EIJ222MK25S
8222LDMAB25WPN285B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 2222LDMAB25WPN481M vs 8222LDMAB25WPN285B
NRSS222M25V12.5X25SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp 2222LDMAB25WPN481M vs NRSS222M25V12.5X25SPF
RE3-25V222MI6# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc 2222LDMAB25WPN481M vs RE3-25V222MI6#
REA222M1EBK-1325S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 2222LDMAB25WPN481M vs REA222M1EBK-1325S
8222LDMAB25WPN981P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 2222LDMAB25WPN481M vs 8222LDMAB25WPN981P
8222LDMAB25WPN48FP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 2222LDMAB25WPN481M vs 8222LDMAB25WPN48FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2222LDMAB25WPN481M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2222LDMAB25WPN481M by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2222LDMAB25WPN481M would you like to use for your alert(s)?
  • Please alert me when 2222LDMAB25WPN481M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2222LDMAB25WPN481M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2222LDMAB25WPN481M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2222LDMAB25WPN481M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2222LDMAB25WPN481M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2222LDMAB25WPN481M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: