Part Details for 2222LAM1020LEN3110 by Fenghua (HK) Electronics Ltd
Overview of 2222LAM1020LEN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2222LAM1020LEN3110
2222LAM1020LEN3110 CAD Models
2222LAM1020LEN3110 Part Data Attributes
|
2222LAM1020LEN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2222LAM1020LEN3110
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2222LAM1020LEN3110
This table gives cross-reference parts and alternative options found for 2222LAM1020LEN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222LAM1020LEN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LAM1020LEN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 2222LAM1020LEN3110 vs 8222LAM1020LEN1C |
8222LAM1020LZN5F | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LAM1020LEN3110 vs 8222LAM1020LZN5F |
8222LAM1020LEN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 2222LAM1020LEN3110 vs 8222LAM1020LEN40 |
8222LAM1020LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LAM1020LEN3110 vs 8222LAM1020LEN911P |
1222LAM1020LYN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 2222LAM1020LEN3110 vs 1222LAM1020LYN0110 |
8222LAM1020LE07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 2222LAM1020LEN3110 vs 8222LAM1020LE07M |
1222LAM1020LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LAM1020LEN3110 vs 1222LAM1020LEN211C |
8222LAM1020LZN4C | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LAM1020LEN3110 vs 8222LAM1020LZN4C |
6.3YXA2200MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 2222LAM1020LEN3110 vs 6.3YXA2200MEFCRX10X20 |
8222LAM1020LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LAM1020LEN3110 vs 8222LAM1020LEN0110 |