Part Details for 222297255634 by YAGEO Corporation
Overview of 222297255634 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222297255634
222297255634 CAD Models
222297255634 Part Data Attributes
|
222297255634
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222297255634
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 222297255634
This table gives cross-reference parts and alternative options found for 222297255634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222297255634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU107C682KA79A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Kyocera AVX Components | 222297255634 vs AU107C682KA79A |
CC1210KFX7RBBM682 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | YAGEO Corporation | 222297255634 vs CC1210KFX7RBBM682 |
CC1210KKX7RBBN682 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210 | YAGEO Corporation | 222297255634 vs CC1210KKX7RBBN682 |
AU107C682KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Kyocera AVX Components | 222297255634 vs AU107C682KAG9A |
CC1210KKX7RBBM682 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210 | YAGEO Corporation | 222297255634 vs CC1210KKX7RBBM682 |
LD107C682KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 222297255634 vs LD107C682KAB9A |
CS1210KKX7RBBB682 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 222297255634 vs CS1210KKX7RBBB682 |
CL32B682KGNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Samsung Electro-Mechanics | 222297255634 vs CL32B682KGNP |
CC1210KFX7RBBN682 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | YAGEO Corporation | 222297255634 vs CC1210KFX7RBBN682 |
AU107C682KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Kyocera AVX Components | 222297255634 vs AU107C682KAG2A |