Part Details for 222287116554 by YAGEO Corporation
Overview of 222287116554 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222287116554
222287116554 CAD Models
222287116554 Part Data Attributes
|
222287116554
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222287116554
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.75 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | COMPACT,CLASS 2,X7R | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for 222287116554
This table gives cross-reference parts and alternative options found for 222287116554. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222287116554, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253505E2Z224JVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 222287116554 vs M3253505E2Z224JVTB |
MQ063C224JGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 222287116554 vs MQ063C224JGJ6A |
NMC1206X7R224J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 222287116554 vs NMC1206X7R224J25TRP |
ESD63C224J4Z2A28 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Kyocera AVX Components | 222287116554 vs ESD63C224J4Z2A28 |
C1206X7R250-224JPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, | VENKEL LTD | 222287116554 vs C1206X7R250-224JPBR |
1206X7R224JW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | American Technical Ceramics Corp | 222287116554 vs 1206X7R224JW1AB |
MQ063C224JGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 222287116554 vs MQ063C224JGJ1A |
MQ063C224JG76A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 222287116554 vs MQ063C224JG76A |
12063C224JER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 222287116554 vs 12063C224JER6C0 |
C1206X7R250-224JSN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | VENKEL LTD | 222287116554 vs C1206X7R250-224JSN6R |