222286776689
YAGEO Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.000068uF, 0603,

Overview of 222286776689 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 222286776689 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 222286776689 by YAGEO Corporation

222286776689
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Available on Request
Dielectric Material
CERAMIC
Height
0.87 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Blister Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
NP0
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 222286776689
    YAGEO Corporation
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.000068uF, 0603,
    VS

Alternate Parts for 222286776689

This table gives cross-reference parts and alternative options found for 222286776689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222286776689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
223886716689 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.000068uF, 0603, YAGEO Corporation 222286776689 vs 223886716689
223886713689 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.000068uF, 0603, YAGEO Corporation 222286776689 vs 223886713689
223886776689 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.000068uF, 0603, YAGEO Corporation 222286776689 vs 223886776689
223886773689 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.000068uF, 0603, YAGEO Corporation 222286776689 vs 223886773689
222286773689 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.000068uF, 0603, YAGEO Corporation 222286776689 vs 222286773689
222286713689 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.000068uF, 0603, YAGEO Corporation 222286776689 vs 222286713689

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 222286776689 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 222286776689 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 222286776689 would you like to use for your alert(s)?
  • Please alert me when 222286776689 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 222286776689 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222286776689 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 222286776689 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222286776689.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222286776689 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: