Part Details for 222286774221 by YAGEO Corporation
Overview of 222286774221 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 222286774221
222286774221 CAD Models
222286774221 Part Data Attributes
|
222286774221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222286774221
YAGEO Corporation
Ceramic Capacitor, Ceramic, 50V, NP0, 0.00022uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Available on Request | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 222286774221
This table gives cross-reference parts and alternative options found for 222286774221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222286774221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222286772221 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00022uF, 0603, | YAGEO Corporation | 222286774221 vs 222286772221 |
222286711221 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00022uF, 0603, | YAGEO Corporation | 222286774221 vs 222286711221 |
225486741221 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00022uF, 0603, | YAGEO Corporation | 222286774221 vs 225486741221 |
223886772221 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00022uF, 0603, | YAGEO Corporation | 222286774221 vs 223886772221 |
225486742221 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00022uF, 0603, | YAGEO Corporation | 222286774221 vs 225486742221 |
222286771221 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00022uF, 0603, | YAGEO Corporation | 222286774221 vs 222286771221 |
222286712221 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00022uF, 0603, | YAGEO Corporation | 222286774221 vs 222286712221 |
223886771221 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00022uF, 0603, | YAGEO Corporation | 222286774221 vs 223886771221 |