Capacitors
222286714828
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP

Overview of 222286714828 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 222286714828 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 222286714828 by YAGEO Corporation

222286714828
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Available on Request
Dielectric Material
CERAMIC
Height
0.87 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.05%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
3.05%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 222286714828
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 222286714828

This table gives cross-reference parts and alternative options found for 222286714828. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222286714828, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0603A8R2CXAAT Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon 222286714828 vs VJ0603A8R2CXAAT
VJ0603A8R2CXAAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Vishay Intertechnologies 222286714828 vs VJ0603A8R2CXAAT
06035U8R2CAT4A Ceramic Capacitor, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 222286714828 vs 06035U8R2CAT4A
06035A8R2CAT9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Kyocera AVX Components 222286714828 vs 06035A8R2CAT9A
GMG10CG8R2C50NT-4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.049% +Tol, 3.049% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Cal-Chip Electronics 222286714828 vs GMG10CG8R2C50NT-4
VJ0603A8R2CLAAJ5G CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0603, CHIP Vishay Vitramon 222286714828 vs VJ0603A8R2CLAAJ5G
KGQ15ACG1H8R2CT Ceramic Capacitor, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 8200000uF, Surface Mount, 0603, CHIP Kyocera AVX Components 222286714828 vs KGQ15ACG1H8R2CT
GMC10CG8R2C50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Cal-Chip Electronics 222286714828 vs GMC10CG8R2C50NT
500R14N8R2CV6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0603, Johanson Dielectrics Inc 222286714828 vs 500R14N8R2CV6R
CMC-050/8R2CN0603TF Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Tecate Group 222286714828 vs CMC-050/8R2CN0603TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 222286714828 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 222286714828 by YAGEO Corporation

  • Please alert me when 222286714828 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 222286714828 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222286714828 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 222286714828 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222286714828.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222286714828 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: