Part Details for 222286572562 by YAGEO Corporation
Overview of 222286572562 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222286572562
222286572562 CAD Models
222286572562 Part Data Attributes
|
222286572562
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222286572562
YAGEO Corporation
Ceramic Capacitor, Ceramic, 50V, NP0, 0.0056uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Available on Request | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 222286572562
This table gives cross-reference parts and alternative options found for 222286572562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222286572562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223886515562 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.0056uF, 1812 | YAGEO Corporation | 222286572562 vs 223886515562 |
222286511562 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.0056uF, 1812, | YAGEO Corporation | 222286572562 vs 222286511562 |
222286512562 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.0056uF, 1812, | YAGEO Corporation | 222286572562 vs 222286512562 |