There are no models available for this part yet.
Overview of 222286314682 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 222286314682 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 2570 |
|
RFQ |
CAD Models for 222286314682 by YAGEO Corporation
Part Data Attributes for 222286314682 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.15 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 222286314682
This table gives cross-reference parts and alternative options found for 222286314682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222286314682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12E6800PF2%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | EXXELIA Group | 222286314682 vs CEC12E6800PF2%50V |
500R18N682GSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EXXELIA Group | 222286314682 vs 500R18N682GSE |
CEC12G6800PF2%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | EXXELIA Group | 222286314682 vs CEC12G6800PF2%50V |
C3216NP0682GGES | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | 222286314682 vs C3216NP0682GGES |
CEC12FS86800PF2%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | EXXELIA Group | 222286314682 vs CEC12FS86800PF2%50V |
CTMCC1206GTN500682 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0068uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | 222286314682 vs CTMCC1206GTN500682 |
1206J0500682GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 222286314682 vs 1206J0500682GFT |
1206H0500682GFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 222286314682 vs 1206H0500682GFR |
1206H0500682GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 222286314682 vs 1206H0500682GFT |
CEC12K6800PF2%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | EXXELIA Group | 222286314682 vs CEC12K6800PF2%50V |