Part Details for 222286113222 by YAGEO Corporation
Overview of 222286113222 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222286113222
222286113222 CAD Models
222286113222 Part Data Attributes
|
222286113222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222286113222
YAGEO Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.0022uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Available on Request | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 222286113222
This table gives cross-reference parts and alternative options found for 222286113222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222286113222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222286176222 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.0022uF, 0805, | YAGEO Corporation | 222286113222 vs 222286176222 |
222286173222 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.0022uF, 0805, | YAGEO Corporation | 222286113222 vs 222286173222 |
225486143222 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.0022uF, 0805, | YAGEO Corporation | 222286113222 vs 225486143222 |
225486146222 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.0022uF, 0805, | YAGEO Corporation | 222286113222 vs 225486146222 |