Part Details for 222278215781 by YAGEO Corporation
Overview of 222278215781 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222278215781
222278215781 CAD Models
222278215781 Part Data Attributes
|
222278215781
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222278215781
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 222278215781
This table gives cross-reference parts and alternative options found for 222278215781. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222278215781, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM32X7R226M16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | KYOCERA Corporation | 222278215781 vs CM32X7R226M16KT |
C1210C226M4RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | KEMET Corporation | 222278215781 vs C1210C226M4RAC7025 |
GRM32ER71C226MEA8K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | 222278215781 vs GRM32ER71C226MEA8K |
GRJ32ER71C226ME11K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | 222278215781 vs GRJ32ER71C226ME11K |
C1210C226M4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | KEMET Corporation | 222278215781 vs C1210C226M4RACTM |
MBJCE32MLB7226MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 222278215781 vs MBJCE32MLB7226MPPDT8 |
C3225X7R1C226M(250AC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | 222278215781 vs C3225X7R1C226M(250AC) |
C1210C226M4RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | KEMET Corporation | 222278215781 vs C1210C226M4RAC7215 |
C3225X7R1C226MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | 222278215781 vs C3225X7R1C226MT |
C1210X226M016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Holy Stone Enterprise Co Ltd | 222278215781 vs C1210X226M016B |