Part Details for 222278213772 by YAGEO Corporation
Overview of 222278213772 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222278213772
222278213772 CAD Models
222278213772 Part Data Attributes
|
222278213772
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222278213772
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 222278213772
This table gives cross-reference parts and alternative options found for 222278213772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222278213772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1210B475M1 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | Strong Capacitor Co Ltd | 222278213772 vs CC1210B475M1 |
C1210C475M4PAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | 222278213772 vs C1210C475M4PAC |
CC1210MKX5R7BB475 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 222278213772 vs CC1210MKX5R7BB475 |
C1210C475M4PACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 222278213772 vs C1210C475M4PACTM |
C1210C475M4PACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | 222278213772 vs C1210C475M4PACTU |
MCASE32NSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 222278213772 vs MCASE32NSB5475MTNA01 |
EMK325BJ475MN-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | 222278213772 vs EMK325BJ475MN-T |
C1210C475M4PAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | KEMET Corporation | 222278213772 vs C1210C475M4PAC7210 |
12102B475M7BB0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | YAGEO Corporation | 222278213772 vs 12102B475M7BB0D |
EMK325BJ475MN | CAP,CERAMIC,4.7UF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | 222278213772 vs EMK325BJ475MN |