222278151363
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206,

Overview of 222278151363 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 222278151363 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 222278151363 by YAGEO Corporation

222278151363
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Blister, 13 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 222278151363
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206,
    VS

Alternate Parts for 222278151363

This table gives cross-reference parts and alternative options found for 222278151363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222278151363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206N103F160LG Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Walsin Technology Corporation 222278151363 vs 1206N103F160LG
C3216NPO103FEBS Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Darfon Corporation 222278151363 vs C3216NPO103FEBS
C3216NPO103FECS Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Darfon Corporation 222278151363 vs C3216NPO103FECS
SCM31C103FONK Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Surge Components Inc 222278151363 vs SCM31C103FONK
1206N103F160LT Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Walsin Technology Corporation 222278151363 vs 1206N103F160LT
1206CG103F7BF00 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, YAGEO Corporation 222278151363 vs 1206CG103F7BF00
1206CG103F7BB00 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, YAGEO Corporation 222278151363 vs 1206CG103F7BB00
SCM31C103FONF Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Surge Components Inc 222278151363 vs SCM31C103FONF
C3216NPO103FEWS Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Darfon Corporation 222278151363 vs C3216NPO103FEWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 222278151363 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 222278151363 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 222278151363 would you like to use for your alert(s)?
  • Please alert me when 222278151363 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 222278151363 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222278151363 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 222278151363 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222278151363.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222278151363 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: