Part Details for 222278045761 by YAGEO Corporation
Overview of 222278045761 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222278045761
222278045761 CAD Models
222278045761 Part Data Attributes
|
222278045761
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222278045761
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for 222278045761
This table gives cross-reference parts and alternative options found for 222278045761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222278045761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B684MOFANNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Samsung Electro-Mechanics | 222278045761 vs CL21B684MOFANNP |
CL21B684MONB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Samsung Electro-Mechanics | 222278045761 vs CL21B684MONB |
C0805J684M4RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 222278045761 vs C0805J684M4RAC7215 |
CL21B684MOFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Samsung Electro-Mechanics | 222278045761 vs CL21B684MOFNLNE |
C0805T684M4RBL3325 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | KEMET Corporation | 222278045761 vs C0805T684M4RBL3325 |
CGA4J2X7R1C684M125AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 222278045761 vs CGA4J2X7R1C684M125AA |
C0805F684M4RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | KEMET Corporation | 222278045761 vs C0805F684M4RACAUTO7411 |
CL21B684MOFNCNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Samsung Electro-Mechanics | 222278045761 vs CL21B684MOFNCNC |
CL21B684MOFALNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Samsung Electro-Mechanics | 222278045761 vs CL21B684MOFALNP |
CC0805MFX7R7BB684 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 222278045761 vs CC0805MFX7R7BB684 |