Part Details for 222268290118 by Bce Sud
Overview of 222268290118 by Bce Sud
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222268290118
222268290118 CAD Models
222268290118 Part Data Attributes
|
222268290118
Bce Sud
Buy Now
Datasheet
|
Compare Parts:
222268290118
Bce Sud
CAP,CERAMIC,1.1PF,100VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BCE SUD | |
Package Description | , 1409 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500V Version Available On Request | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 3.6 mm | |
Manufacturer Series | 2222682 | |
Negative Tolerance | 9.0909% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 9.0909% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 2222 682 | |
Size Code | 1409 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Width | 2.3 mm |