222262149751
YAGEO Corporation
Description: CAP,CERAMIC,120NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1206 CASE

Overview of 222262149751 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 222262149751 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 222262149751 by YAGEO Corporation

222262149751
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.75 mm
Length
3.2 mm
Manufacturer Series
CLASS2,Z5U,50V
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
SMT
Packing Method
Blister Pack
Rated (DC) Voltage (URdc)
50 V
Series
CLASS 2,Z5U,50V
Size Code
1206
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Width
1.6 mm
Want to compare parts?
  1. 222262149751
    YAGEO Corporation
    CAP,CERAMIC,120NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1206 CASE
    VS

Alternate Parts for 222262149751

This table gives cross-reference parts and alternative options found for 222262149751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222262149751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
225462159751 CAP,CERAMIC,120NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1206 CASE YAGEO Corporation 222262149751 vs 225462159751
225462149751 CAP,CERAMIC,120NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1206 CASE YAGEO Corporation 222262149751 vs 225462149751
225462119751 CAP,CERAMIC,120NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1206 CASE YAGEO Corporation 222262149751 vs 225462119751
225462159851 CAP,CERAMIC,120NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,1206 CASE YAGEO Corporation 222262149751 vs 225462159851
223862149851 CAP,CERAMIC,120NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,1206 CASE YAGEO Corporation 222262149751 vs 223862149851
223862149751 CAP,CERAMIC,120NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1206 CASE YAGEO Corporation 222262149751 vs 223862149751

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 222262149751 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 222262149751 by YAGEO Corporation

  • Please alert me when 222262149751 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 222262149751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222262149751 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 222262149751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222262149751.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222262149751 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: