Part Details for 222262119749 by YAGEO Corporation
Overview of 222262119749 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222262119749
222262119749 CAD Models
222262119749 Part Data Attributes
|
222262119749
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222262119749
YAGEO Corporation
CAP,CERAMIC,100NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.75 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | CLASS2,Z5U,50V | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CLASS 2,Z5U,50V | |
Size Code | 1206 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for 222262119749
This table gives cross-reference parts and alternative options found for 222262119749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222262119749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Z5U500-104MGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1206, | VENKEL LTD | 222262119749 vs C1206Z5U500-104MGP |
C1206Z5U500-104MPB6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1206, | VENKEL LTD | 222262119749 vs C1206Z5U500-104MPB6D |
C1206Z5U500-104MPU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1206, | VENKEL LTD | 222262119749 vs C1206Z5U500-104MPU |
C1206Z5U500-104MG6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1206, | VENKEL LTD | 222262119749 vs C1206Z5U500-104MG6U |
C1206Z5U500-104MG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1206, | VENKEL LTD | 222262119749 vs C1206Z5U500-104MG6P |
C1206Z5U500-104MPB6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1206, | VENKEL LTD | 222262119749 vs C1206Z5U500-104MPB6P |
C1206Z5U500-104MP6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1206, | VENKEL LTD | 222262119749 vs C1206Z5U500-104MP6E |
C1206Z5U500-104MPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206, | VENKEL LTD | 222262119749 vs C1206Z5U500-104MPBR |
500R18Z104MV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 222262119749 vs 500R18Z104MV6U |
C1206Z5U500-104MPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1206, | VENKEL LTD | 222262119749 vs C1206Z5U500-104MPR |