Part Details for 22224 EK SKF by SKF
Results Overview of 22224 EK SKF by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22224 EK SKF Information
22224 EK SKF by SKF is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 22224 EK SKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKF22224EK
|
TME | Bearing: spherical roller, Øint: 120mm, Øout: 215mm, W: 58mm Min Qty: 1 | 0 |
|
$288.1900 / $329.3600 | RFQ |