Part Details for 222238583182 by Vishay BCcomponents
Overview of 222238583182 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222238583182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71459649
|
RS | Capacitor, Film, MKP 0,0018 ?F ?5 % 2000 Vdc Pitch 7,5mm | BC Components / Vishay 222238583182 RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4090 / $0.4810 | RFQ |