Part Details for 222238560203 by Vishay BCcomponents
Overview of 222238560203 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222238560203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71459348
|
RS | Capacitor, Film, MKP 0,02 ?F ?5 % 2000 Vdc Pitch 15mm | BC Components / Vishay 222238560203 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
Part Details for 222238560203
222238560203 CAD Models
222238560203 Part Data Attributes
|
222238560203
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222238560203
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.02 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.02 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222238560203
This table gives cross-reference parts and alternative options found for 222238560203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222238560203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222238360203 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.02 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222238560203 vs 222238360203 |
B32634-A2203-J010 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.02uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 222238560203 vs B32634-A2203-J010 |
222238364203 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.02 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222238560203 vs 222238364203 |