Part Details for 222238374183 by Vishay BCcomponents
Overview of 222238374183 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222238374183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71459090
|
RS | Capacitor, Film, MMKP Radial Potted,18nF,2500 VDC, Pitch 27.5mm,+/-5%TOL, Reel | BC Components / Vishay 222238374183 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $3.9500 | RFQ |
Part Details for 222238374183
222238374183 CAD Models
222238374183 Part Data Attributes
|
222238374183
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222238374183
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC-60384-17 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222238374183
This table gives cross-reference parts and alternative options found for 222238374183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222238374183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE428TF5180JR06L2 | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR06L2 |
PHE428TF5180JR11 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR11 |
PHE428TF5180JR18 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR18 |
PHE428TF5180JR29 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR29 |
PHE428TF5180JR07 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR07 |
PHE428TF5180JR28 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR28 |
PHE428TF5180JR16 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR16 |
PHE428TF5180JR26 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR26 |
PHE428TF5180JR22 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR22 |
PHE428TF5180JR08 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238374183 vs PHE428TF5180JR08 |