Part Details for 222238362113 by Vishay BCcomponents
Overview of 222238362113 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222238362113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71458840
|
RS | Capacitor, Film, MMKP Radial Potted,11nF,2000 VDC, Pitch 22.5mm,+/-5%TOL, Loose | BC Components / Vishay 222238362113 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $2.9800 | RFQ |
Part Details for 222238362113
222238362113 CAD Models
222238362113 Part Data Attributes
|
222238362113
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222238362113
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.011 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC-60384-17 | |
Capacitance | 0.011 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222238362113
This table gives cross-reference parts and alternative options found for 222238362113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222238362113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222238364113 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.011 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222238362113 vs 222238364113 |
222238560113 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.011 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222238362113 vs 222238560113 |