Part Details for 222238361243 by Vishay BCcomponents
Overview of 222238361243 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222238361243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71458808
|
RS | Capacitor, Film, MMKP Radial Potted,24nF,2000 VDC, Pitch 22.5mm,+/-5%TOL, Loose | BC Components / Vishay 222238361243 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5700 / $4.2000 | RFQ |
Part Details for 222238361243
222238361243 CAD Models
222238361243 Part Data Attributes
|
222238361243
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222238361243
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.024 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC-60384-17 | |
Capacitance | 0.024 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222238361243
This table gives cross-reference parts and alternative options found for 222238361243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222238361243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32634-A2243-J010 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.024uF, Through Hole Mount, RADIAL LEADED | 222238361243 vs B32634-A2243-J010 |
222238364243 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.024 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238361243 vs 222238364243 |
222238362243 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.024 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 222238361243 vs 222238362243 |
222238360243 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.024 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 222238361243 vs 222238360243 |