Part Details for 222238341392 by Vishay BCcomponents
Overview of 222238341392 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222238341392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71458418
|
RS | Capacitor, Film, MMKP RadialPotted,3.9nF,1400 VDC, Pitch 15mm,+/-5%Tolerance, Loose | BC Components / Vishay 222238341392 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
Part Details for 222238341392
222238341392 CAD Models
222238341392 Part Data Attributes
|
222238341392
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222238341392
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1400 V, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC-60384-17 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222238341392
This table gives cross-reference parts and alternative options found for 222238341392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222238341392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238346392 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1400 V, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222238341392 vs BFC238346392 |
BFC238346392 | Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 222238341392 vs BFC238346392 |
222238343392 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1400 V, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222238341392 vs 222238343392 |
222238344392 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1400 V, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222238341392 vs 222238344392 |