Part Details for 222237546131 by Vishay BCcomponents
Overview of 222237546131 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222237546131
222237546131 CAD Models
222237546131 Part Data Attributes
|
222237546131
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222237546131
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00013 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 7322 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00013 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7322 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for 222237546131
This table gives cross-reference parts and alternative options found for 222237546131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222237546131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237542131 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00013uF, Through Hole Mount, 7322, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 222237546131 vs BFC237542131 |
BFC237544131 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00013uF, Through Hole Mount, 7322, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 222237546131 vs BFC237544131 |