Part Details for 222211216152 by Vishay BCcomponents
Overview of 222211216152 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222211216152
222211216152 CAD Models
222211216152 Part Data Attributes
|
222211216152
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222211216152
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Leakage Current | 9 mA | |
Manufacturer Series | 112PER-ST | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5400 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Shape | BINDING POST |
Alternate Parts for 222211216152
This table gives cross-reference parts and alternative options found for 222211216152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222211216152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186EC152S400BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 222211216152 vs 3186EC152S400BXA |
ECEG2GU152JC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | 222211216152 vs ECEG2GU152JC |
3188EE152S400BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 222211216152 vs 3188EE152S400BJA1 |
ECEG2GU152JN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | 222211216152 vs ECEG2GU152JN |
3186EC152S400BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 222211216152 vs 3186EC152S400BJA |
3188EE152S400MXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 222211216152 vs 3188EE152S400MXA1 |
ALS34D152L3C400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | 222211216152 vs ALS34D152L3C400 |
3186EC152S400MHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 222211216152 vs 3186EC152S400MHA |
3188EE152S400AXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 222211216152 vs 3188EE152S400AXA1 |
ECEG2GU152JF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | 222211216152 vs ECEG2GU152JF |