-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1606
|
Newark | F-Type Plug To F-Type Plug Adapter 75 Ohm Straight Bulkhead |Amphenol Rf 222206 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $7.7600 | Buy Now |
DISTI #
ACX2159-ND
|
DigiKey | CONN ADAPT PLUG-PLUG F 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$2.3318 / $5.4400 | Buy Now |
DISTI #
71675642
|
RS | Adapter F Plug to F Plug Bulkhead 75 Ohms | Amphenol RF 222206 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 / $6.5100 | RFQ |
DISTI #
AMR222206
|
Heilind Electronics | F-TYPE PLUG TO F-TYPE PLUG ADA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Type F Adapter 0Hz to 2GHz 75Ohm ST Panel Mount PL/PL Nickel RoHS: Compliant | 0 |
|
$2.9900 / $7.1700 | Buy Now |
DISTI #
222206
|
TME | Adapter, F male,both sides, Insulation: PTFE, 75Ω, brass, 2GHz Min Qty: 1 | 0 |
|
$5.3900 / $7.7000 | RFQ |
DISTI #
AMR222206
|
Interstate Connecting Components | F-TYPE PLUG TO F-TYPE PLUG ADA | 0 |
|
Buy Now | |
|
Powell Electronics | F-Type Plug to F-Type Plug Min Qty: 10 | 251 |
|
$3.3400 / $5.3300 | Buy Now |
DISTI #
222206
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$4.0800 / $4.7800 | Buy Now |
DISTI #
52906.1
|
TestEquity LLC | Amphenol RF 222206 Adapter, F-Type Plug to F-Type Plug, Straight, Bulkhead, 75 Ohm | 0 |
|
$7.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy