Part Details for 222203737151 by Vishay BCcomponents
Overview of 222203737151 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222203737151
222203737151 CAD Models
222203737151 Part Data Attributes
|
222203737151
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222203737151
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Manufacturer Series | 037RSM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222203737151
This table gives cross-reference parts and alternative options found for 222203737151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222203737151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL1G157M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 222203737151 vs LL1G157M10020SS |
1SA1GWB157MAN10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 222203737151 vs 1SA1GWB157MAN10016 |
SG1G157M1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT | Samwha Electronics | 222203737151 vs SG1G157M1012M |
1LL1GWB157MCS10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 222203737151 vs 1LL1GWB157MCS10020 |
SV1G157M10009SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 222203737151 vs SV1G157M10009SS |
1SV1GWB157MCS10009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 222203737151 vs 1SV1GWB157MCS10009 |
1SG1GWB157MSS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 222203737151 vs 1SG1GWB157MSS1012M |
1SA1GWB157MRN10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 222203737151 vs 1SA1GWB157MRN10016 |
LL1G157M12020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 222203737151 vs LL1G157M12020CS |
1SG1GWB157MCS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 222203737151 vs 1SG1GWB157MCS1012M |