Part Details for 2221LBMAA11WPN385R by Fenghua (HK) Electronics Ltd
Overview of 2221LBMAA11WPN385R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2221LBMAA11WPN385R
2221LBMAA11WPN385R CAD Models
2221LBMAA11WPN385R Part Data Attributes
|
2221LBMAA11WPN385R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2221LBMAA11WPN385R
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2221LBMAA11WPN385R
This table gives cross-reference parts and alternative options found for 2221LBMAA11WPN385R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2221LBMAA11WPN385R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221LBMAA11WPN78FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LBMAA11WPN385R vs 1221LBMAA11WPN78FJ |
1221LBMAA11WPN2810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LBMAA11WPN385R vs 1221LBMAA11WPN2810 |
1221LBMAA11WPN1810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LBMAA11WPN385R vs 1221LBMAA11WPN1810 |
8221LBMAA11WPN18ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LBMAA11WPN385R vs 8221LBMAA11WPN18ER |
ESME100ELL221MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 2221LBMAA11WPN385R vs ESME100ELL221MF11A |
8221LBMAA11WPN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LBMAA11WPN385R vs 8221LBMAA11WPN0D |
2221LBMAA11WPN985F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LBMAA11WPN385R vs 2221LBMAA11WPN985F |
1221LBMAA11WPN78EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LBMAA11WPN385R vs 1221LBMAA11WPN78EC |
8221LBMAA11WPN98FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LBMAA11WPN385R vs 8221LBMAA11WPN98FM |
1221LBMAA11WPN48E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LBMAA11WPN385R vs 1221LBMAA11WPN48E0 |