Part Details for 2221VAM2540LPN0810 by Fenghua (HK) Electronics Ltd
Overview of 2221VAM2540LPN0810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2221VAM2540LPN0810
2221VAM2540LPN0810 CAD Models
2221VAM2540LPN0810 Part Data Attributes
|
2221VAM2540LPN0810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2221VAM2540LPN0810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for 2221VAM2540LPN0810
This table gives cross-reference parts and alternative options found for 2221VAM2540LPN0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2221VAM2540LPN0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221VAM2540LPN5850 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 8221VAM2540LPN5850 |
2221VAM2540LPN18E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 2221VAM2540LPN18E0 |
1221VAM2540LPN48E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 1221VAM2540LPN48E0 |
1221VAM2540LPN5810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 1221VAM2540LPN5810 |
8221VAM2540LPN18F0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 8221VAM2540LPN18F0 |
1221VAM2540LPN28E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 1221VAM2540LPN28E0 |
1221VAM2540LPN18F0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 1221VAM2540LPN18F0 |
1221VAM2540LPN9850 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 1221VAM2540LPN9850 |
1221VAM2540LPN5850 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 1221VAM2540LPN5850 |
8221VAM2540LPN0850 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221VAM2540LPN0810 vs 8221VAM2540LPN0850 |