Part Details for 2221N271Z102SHW by Knowles Capacitors
Overview of 2221N271Z102SHW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2221N271Z102SHW
2221N271Z102SHW CAD Models
2221N271Z102SHW Part Data Attributes
|
2221N271Z102SHW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2221N271Z102SHW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2221 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2221 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 5.33 mm |
Alternate Parts for 2221N271Z102SHW
This table gives cross-reference parts and alternative options found for 2221N271Z102SHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2221N271Z102SHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221N271Z102DH-HB | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102DH-HB |
2221N271Z102YH-HK | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102YH-HK |
2221N271Z102DH-HS | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102DH-HS |
2221N271Z102PHW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102PHW |
2221N271Z102YTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102YTM |
2221N271Z102Y | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102Y |
2221N271Z102PM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102PM |
2221N271Z102YHT-HB | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102YHT-HB |
2221N271Z102SWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102SWM |
2221N271Z102VW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2221, | Knowles Capacitors | 2221N271Z102SHW vs 2221N271Z102VW |