Part Details for 2221MAMAB25RTN911C by Fenghua (HK) Electronics Ltd
Overview of 2221MAMAB25RTN911C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2221MAMAB25RTN911C
2221MAMAB25RTN911C CAD Models
2221MAMAB25RTN911C Part Data Attributes
|
2221MAMAB25RTN911C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2221MAMAB25RTN911C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 860 mA |
Alternate Parts for 2221MAMAB25RTN911C
This table gives cross-reference parts and alternative options found for 2221MAMAB25RTN911C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2221MAMAB25RTN911C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41859C9227M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 2221MAMAB25RTN911C vs B41859C9227M008 |
8221MAMAB25RT07J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | 2221MAMAB25RTN911C vs 8221MAMAB25RT07J |
1221MAMAB25RTN211P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | 2221MAMAB25RTN911C vs 1221MAMAB25RTN211P |
EKYA101ELL221MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2221MAMAB25RTN911C vs EKYA101ELL221MK25S |
EKZN101ETD221MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 2221MAMAB25RTN911C vs EKZN101ETD221MK25S |
1221MAMAB25RTN411C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | 2221MAMAB25RTN911C vs 1221MAMAB25RTN411C |
1221MAMAB25RTN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | 2221MAMAB25RTN911C vs 1221MAMAB25RTN911C |
B41851A9227M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 2221MAMAB25RTN911C vs B41851A9227M000 |
ESL227M100AK1AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 2221MAMAB25RTN911C vs ESL227M100AK1AA |
EKZE101ERC221MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 2221MAMAB25RTN911C vs EKZE101ERC221MK25S |