Part Details for 2221LOMAA05MVN581F by Fenghua (HK) Electronics Ltd
Overview of 2221LOMAA05MVN581F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2221LOMAA05MVN581F
2221LOMAA05MVN581F CAD Models
2221LOMAA05MVN581F Part Data Attributes
|
2221LOMAA05MVN581F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2221LOMAA05MVN581F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 103 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2221LOMAA05MVN581F
This table gives cross-reference parts and alternative options found for 2221LOMAA05MVN581F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2221LOMAA05MVN581F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LOMAA05MVN48EA | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 8221LOMAA05MVN48EA |
8221LOMAA05MVN38FA | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 8221LOMAA05MVN38FA |
1221LOMAA05MVN785M | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 1221LOMAA05MVN785M |
2221LOMAA05MVN18EF | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 2221LOMAA05MVN18EF |
8221LOMAA05MVN481J | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 8221LOMAA05MVN481J |
1221LOMAA05MVN48EJ | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 1221LOMAA05MVN48EJ |
1221LOMAA05MVN38FJ | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 1221LOMAA05MVN38FJ |
2221LOMAA05MVN58EF | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 2221LOMAA05MVN58EF |
2221LOMAA05MVN48FF | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 2221LOMAA05MVN48FF |
1221LOMAA05MVN48E0 | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LOMAA05MVN581F vs 1221LOMAA05MVN48E0 |