Part Details for 2221LEM1012RXN111M by Fenghua (HK) Electronics Ltd
Overview of 2221LEM1012RXN111M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2221LEM1012RXN111M
2221LEM1012RXN111M CAD Models
2221LEM1012RXN111M Part Data Attributes
|
2221LEM1012RXN111M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2221LEM1012RXN111M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 275 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2221LEM1012RXN111M
This table gives cross-reference parts and alternative options found for 2221LEM1012RXN111M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2221LEM1012RXN111M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LEM1012RTN911P | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LEM1012RXN111M vs 2221LEM1012RTN911P |
1221LEM1012RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LEM1012RXN111M vs 1221LEM1012RXN011C |
8221LEM1012RT010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 2221LEM1012RXN111M vs 8221LEM1012RT010 |
1221LEM1012RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LEM1012RXN111M vs 1221LEM1012RXN411B |
1221LEM1012RTN011P | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LEM1012RXN111M vs 1221LEM1012RTN011P |
8221LEM1012RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 2221LEM1012RXN111M vs 8221LEM1012RTN10 |
8221LEM1012RT01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 2221LEM1012RXN111M vs 8221LEM1012RT01N |
ESY227M035AH1KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 2221LEM1012RXN111M vs ESY227M035AH1KA |
8221LEM1012RT01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 2221LEM1012RXN111M vs 8221LEM1012RT01M |
SE035M0220C5F11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 2221LEM1012RXN111M vs SE035M0220C5F11012 |