Part Details for 2221LDM1012NPN4110 by Fenghua (HK) Electronics Ltd
Overview of 2221LDM1012NPN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2221LDM1012NPN4110
2221LDM1012NPN4110 CAD Models
2221LDM1012NPN4110 Part Data Attributes
|
2221LDM1012NPN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2221LDM1012NPN4110
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 295 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2221LDM1012NPN4110
This table gives cross-reference parts and alternative options found for 2221LDM1012NPN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2221LDM1012NPN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LDM1012LLN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LDM1012NPN4110 vs 8221LDM1012LLN511B |
8221LDM1012NPN011C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LDM1012NPN4110 vs 8221LDM1012NPN011C |
1221LDM1012LLN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LDM1012NPN4110 vs 1221LDM1012LLN311M |
SE025M0220L5F31012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 2221LDM1012NPN4110 vs SE025M0220L5F31012 |
1221LDM1012RFN911P | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LDM1012NPN4110 vs 1221LDM1012RFN911P |
1221LDM1012NPN711B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LDM1012NPN4110 vs 1221LDM1012NPN711B |
1221LDM1012NPN211P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LDM1012NPN4110 vs 1221LDM1012NPN211P |
8221LDM1012LW01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LDM1012NPN4110 vs 8221LDM1012LW01M |
1221LDM1012LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 2221LDM1012NPN4110 vs 1221LDM1012LLN211B |
2221LDM1012RFN011C | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2221LDM1012NPN4110 vs 2221LDM1012RFN011C |