Part Details for 22219-E1-XL-K-C3 by FAG Bearings
Overview of 22219-E1-XL-K-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G14A42221912HR | Amphenol Communications Solutions | OCULINK RECEPTACLE Vertical SMT shell leg DIP length 1.5mm tape and reel package |
Price & Stock for 22219-E1-XL-K-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72242901
|
RS | Spherical Roller Bearing, 95MM ID, 170MM OD, 43MM W | FAG Bearings (Schaeffler) 22219-E1-XL-K-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$553.8700 | RFQ |