-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2221760-4) AMPLIMITE IP67, SZ4, 90, 62 POS, RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4926
|
Newark | D-Sub Standard Conn Rcpt Assy, Amplimite Series Rohs Compliant: No |Amp Te Connectivity 2221760-4 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$123.6200 / $140.7800 | Buy Now |
DISTI #
74Y8994
|
Newark | Hd D-Sub Connector, Rcpt, 62Pos, No. Of Contacts:62Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Dc, Product Range:Amplimite 90 Series, Connector Body Material:Steel Body, Contact Material:Copper Alloyrohs Compliant: No |Amp Te Connectivity 2221760-4 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.3700 / $112.9800 | Buy Now |
DISTI #
2266-2221760-4-ND
|
DigiKey | CONN D-SUB HD RCPT 62POS CRIMP Min Qty: 1 Lead time: 55 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$90.0700 / $151.5800 | Buy Now |
DISTI #
2221760-4-ND
|
DigiKey | CONN D-SUB HD RCPT 62POS CRIMP Min Qty: 1 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.1688 | Buy Now |
DISTI #
2221760-4
|
Avnet Americas | High Density D-Sub Miniature Connector RCP 62 POS - Bulk (Alt: 2221760-4) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Container: Bulk | 0 |
|
$101.3856 / $122.0064 | Buy Now |
DISTI #
571-2221760-4
|
Mouser Electronics | D-Sub Standard Connectors RCPT ASSY, AMPLIMITE SERIES 90,IP67,SZ 4 RoHS: Not Compliant | 0 |
|
$116.8000 / $132.3300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 33 Package Multiple: 33 Container: Box | 0Box |
|
$110.1600 | Buy Now |
DISTI #
AMP2221760-4
|
Heilind Electronics | AMPLIMITE IP67, SZ4, 90, 62 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE IP67, SZ4, 90, 62 POS, RCPT |
16 Partner Stock |
|
$123.0100 / $135.5800 | Buy Now |
DISTI #
29423811
|
Verical | Conn D-Sub SKT 62 POS 1.14mm Crimp ST Cable Mount 62 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$116.1200 / $122.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2221760-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2221760-4
TE Connectivity
(2221760-4) AMPLIMITE IP67, SZ4, 90, 62 POS, RCPT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |