-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6280
|
Newark | Rf/Coaxial, F Plug, Str, 75 Ohm, Crimp, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 8218, Contact Material:Beryllium Copper, Frequency Max:1Ghz Rohs Compliant: Yes |Amphenol Rf 222126 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$1.1600 | Buy Now |
DISTI #
ACX1459-ND
|
DigiKey | CONN F PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
64 In Stock |
|
$1.7888 / $3.3100 | Buy Now |
DISTI #
70032163
|
RS | connector, rf coaxial, f straight plug, crimp/crimp, for rg180,195,b8218,75 ohm | Amphenol RF 222126 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $2.1500 | RFQ |
DISTI #
AMR222126
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5000 / $2.1000 | Buy Now | |
|
Onlinecomponents.com | RF Connector F Type Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohm RoHS: Compliant |
500 In Stock |
|
$1.2600 / $2.0000 | Buy Now |
DISTI #
222126
|
TME | Plug, F, male, straight, 75Ω, crimped, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$1.8300 / $2.6200 | RFQ |
DISTI #
AMR222126
|
Interstate Connecting Components | 0 |
|
$1.5000 / $2.1000 | Buy Now | |
|
Master Electronics | RF Connector F Type Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohm RoHS: Compliant |
500 In Stock |
|
$1.2600 / $2.0000 | Buy Now |
DISTI #
52881.1
|
TestEquity LLC | Amphenol RF 222126 RF Connector, F-Type, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy