Part Details for 2220Y1K00104KST by Knowles Corporation
Overview of 2220Y1K00104KST by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220Y1K00104KST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-2220Y1K00104KST
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 2220 X7R AEC-Q200 RoHS: Compliant | 1695 |
|
$1.4500 / $4.1300 | Buy Now |
|
LCSC | 1kV 100nF X7R 10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1 |
|
$0.8214 / $1.3758 | Buy Now |