Part Details for 2220Y0250125KDT by Syfer Technology
Overview of 2220Y0250125KDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220Y0250125KDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2220Y0250125KDT-ND
|
DigiKey | CAP CER 1.2UF 25V X7R 2220 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3299 | Buy Now |
Part Details for 2220Y0250125KDT
2220Y0250125KDT CAD Models
2220Y0250125KDT Part Data Attributes
|
2220Y0250125KDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2220Y0250125KDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2220Y0250125KDT
This table gives cross-reference parts and alternative options found for 2220Y0250125KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220Y0250125KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ2220Y125KFXAW5G | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1.2uF, SURFACE MOUNT, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 2220Y0250125KDT vs VJ2220Y125KFXAW5G |
GRM44-1X7R125K025AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1.2uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220Y0250125KDT vs GRM44-1X7R125K025AL |
2220J0250125KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220Y0250125KDT vs 2220J0250125KDT |
GRM44-1X7R125K025BB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1.2uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220Y0250125KDT vs GRM44-1X7R125K025BB |
GMC55X7R125K25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2220, CHIP, LEAD FREE | Cal-Chip Electronics | 2220Y0250125KDT vs GMC55X7R125K25NT-LF |
2220Y0250125KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220Y0250125KDT vs 2220Y0250125KDT |
2220H0250125KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y0250125KDT vs 2220H0250125KDT |
2220A0250125KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y0250125KDT vs 2220A0250125KDT |
2220F0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220Y0250125KDT vs 2220F0250125KDR |
2220J0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | 2220Y0250125KDT vs 2220J0250125KDR |