Part Details for 2220X106M101ST by Capax Technologies Inc
Results Overview of 2220X106M101ST by Capax Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2220X106M101ST Information
2220X106M101ST by Capax Technologies Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2220X106M101ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-2220X106M101ST
|
Sensible Micro Corporation | XCAP R= 10UF X7R 100V 20% 2220 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 42 |
|
RFQ |
Part Details for 2220X106M101ST
2220X106M101ST CAD Models
2220X106M101ST Part Data Attributes
|
2220X106M101ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2220X106M101ST
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.064 mm | |
JESD-609 Code | e0 | |
Length | 5.588 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2220X106M101ST
This table gives cross-reference parts and alternative options found for 2220X106M101ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220X106M101ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220X106M101GT- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 2220X106M101ST vs 2220X106M101GT- |
2220X106M101SNT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 2220X106M101ST vs 2220X106M101SNT-B |
2220X106M101SNW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 2220X106M101ST vs 2220X106M101SNW-C |
2220X106M101SW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 2220X106M101ST vs 2220X106M101SW-C |
2220X106M101SNW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 2220X106M101ST vs 2220X106M101SNW-B |
2220X106M101GT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 2220X106M101ST vs 2220X106M101GT-A |
2220X106M101ST-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 2220X106M101ST vs 2220X106M101ST-B |
2220X106M101ST- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 2220X106M101ST vs 2220X106M101ST- |
2220X106M101SNT | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 10uF, 2220 | 2220X106M101ST vs 2220X106M101SNT |
2220X106M101SNT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 2220X106M101ST vs 2220X106M101SNT-C |