Part Details for 2220MDM1020RTN311P by Fenghua (HK) Electronics Ltd
Overview of 2220MDM1020RTN311P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220MDM1020RTN311P
2220MDM1020RTN311P CAD Models
2220MDM1020RTN311P Part Data Attributes
|
2220MDM1020RTN311P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220MDM1020RTN311P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 300 mA |
Alternate Parts for 2220MDM1020RTN311P
This table gives cross-reference parts and alternative options found for 2220MDM1020RTN311P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220MDM1020RTN311P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MDM1020RTN711P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 8220MDM1020RTN711P |
1220MDM1020RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 1220MDM1020RXN711C |
2220MDM1020RFN0110 | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 2220MDM1020RFN0110 |
1220MDM1020RTN011M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 1220MDM1020RTN011M |
1220MDM1020RFN311B | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 1220MDM1020RFN311B |
1220MDM1020RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 1220MDM1020RXN211P |
1220MDM1020RFN111M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 1220MDM1020RFN111M |
8220MDM1020RTN4110 | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 8220MDM1020RTN4110 |
8220MDM1020RFN211P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 8220MDM1020RFN211P |
2220MDM1020LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220MDM1020RTN311P vs 2220MDM1020LEN511B |