Part Details for 2220J5000224MDT by Syfer Technology
Overview of 2220J5000224MDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220J5000224MDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2220J5000224MDT-ND
|
DigiKey | CAP CER 0.22UF 500V X7R 2220 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4203 | Buy Now |
Part Details for 2220J5000224MDT
2220J5000224MDT CAD Models
2220J5000224MDT Part Data Attributes
|
2220J5000224MDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2220J5000224MDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2220J5000224MDT
This table gives cross-reference parts and alternative options found for 2220J5000224MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J5000224MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220J5000224MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220J5000224MDT vs 2220J5000224MDT |
501S47W224MF4R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2220J5000224MDT vs 501S47W224MF4R |
501S47W224MF4T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2220J5000224MDT vs 501S47W224MF4T |
NMC-P2220X7R224M500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | NIC Components Corp | 2220J5000224MDT vs NMC-P2220X7R224M500TRPF |
2220A5000224MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J5000224MDT vs 2220A5000224MDT |
501S47W224MF6R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2220J5000224MDT vs 501S47W224MF6R |
501S47W224MF4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2220J5000224MDT vs 501S47W224MF4U |
2220H5000224MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J5000224MDT vs 2220H5000224MDT |
2220A5000224MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J5000224MDT vs 2220A5000224MDR |
2220Y5000224MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220J5000224MDT vs 2220Y5000224MDR |