Part Details for 2220J4K00330FCR by Syfer Technology
Overview of 2220J4K00330FCR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220J4K00330FCR
2220J4K00330FCR CAD Models
2220J4K00330FCR Part Data Attributes
|
2220J4K00330FCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2220J4K00330FCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220J4K00330FCR
This table gives cross-reference parts and alternative options found for 2220J4K00330FCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J4K00330FCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220J4K00330FCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP | 2220J4K00330FCR vs 2220J4K00330FCR |
2220F4K00330FCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP | 2220J4K00330FCR vs 2220F4K00330FCR |
2220A4K00330FCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP | 2220J4K00330FCR vs 2220A4K00330FCT |
2220J4K00330FCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP | 2220J4K00330FCR vs 2220J4K00330FCT |
2220A4K00330FCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP | 2220J4K00330FCR vs 2220A4K00330FCB |
2220Y4K00330FCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220J4K00330FCR vs 2220Y4K00330FCT |
2220Y4K00330FCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP | 2220J4K00330FCR vs 2220Y4K00330FCR |
2220H4K00330FCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP | 2220J4K00330FCR vs 2220H4K00330FCR |
2220F4K00330FCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP | 2220J4K00330FCR vs 2220F4K00330FCB |
2220H4K00330FCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2220, CHIP | 2220J4K00330FCR vs 2220H4K00330FCT |