Part Details for 2220J2K50182MXT by Syfer Technology
Overview of 2220J2K50182MXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220J2K50182MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2220J2K50182MXT-ND
|
DigiKey | CAP CER 1800PF 2.5KV X7R 2220 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0351 | Buy Now |
Part Details for 2220J2K50182MXT
2220J2K50182MXT CAD Models
2220J2K50182MXT Part Data Attributes
|
2220J2K50182MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2220J2K50182MXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220J2K50182MXT
This table gives cross-reference parts and alternative options found for 2220J2K50182MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J2K50182MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220J2K50182MXR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220 | Syfer Technology | 2220J2K50182MXT vs 2220J2K50182MXR |
2220J2K50182MXR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J2K50182MXT vs 2220J2K50182MXR |
2220H2K50182MXR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J2K50182MXT vs 2220H2K50182MXR |
2220J2K50182MXBDWV | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Knowles Capacitors | 2220J2K50182MXT vs 2220J2K50182MXBDWV |
2220H2K50182MXB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J2K50182MXT vs 2220H2K50182MXB |
2220Y2K50182MXTDWV | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Knowles Capacitors | 2220J2K50182MXT vs 2220Y2K50182MXTDWV |
2220Y2K50182MXBDWV | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Knowles Capacitors | 2220J2K50182MXT vs 2220Y2K50182MXBDWV |
2220F2K50182MXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J2K50182MXT vs 2220F2K50182MXT |
2220A2K50182MXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J2K50182MXT vs 2220A2K50182MXT |
2220H2K50182MXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J2K50182MXT vs 2220H2K50182MXT |