Part Details for 2220J20041P2FCC by Knowles Capacitors
Overview of 2220J20041P2FCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220J20041P2FCC
2220J20041P2FCC CAD Models
2220J20041P2FCC Part Data Attributes
|
2220J20041P2FCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220J20041P2FCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000412 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 2220J20041P2FCC
This table gives cross-reference parts and alternative options found for 2220J20041P2FCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J20041P2FCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y20041P2FCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220Y20041P2FCB |
2220F20041P2FCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220F20041P2FCR |
2220A20041P2FCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220A20041P2FCR |
2220Y20041P2FCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220Y20041P2FCT |
2220Y20041P2FCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220Y20041P2FCR |
2220A20041P2FCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220A20041P2FCT |
2220F20041P2FCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220F20041P2FCT |
2220J20041P2FCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220J20041P2FCT |
2220A20041P2FCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220A20041P2FCC |
2220A20041P2FCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000412uF, 2210, | Knowles Capacitors | 2220J20041P2FCC vs 2220A20041P2FCB |